
7437DC | |
|---|---|
DigiKey Part Number | 2156-7437DC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 7437DC |
Description | IC GATE NAND 4CH 2-INP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 5836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹5,591.16000 | ₹27,955.80 |