
74AC540SJ | |
|---|---|
DigiKey Part Number | 2156-74AC540SJ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74AC540SJ |
Description | IC BUFFER INVERTING 6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Bulk: | 12734 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | ₹68.02579 | ₹28,094.65 |