Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G241DC,125

DigiKey Part Number
2156-74AUP2G241DC,125-954-ND
Manufacturer
Manufacturer Product Number
74AUP2G241DC,125
Description
IC BUFF NON-INVERT 3.6V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,459
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
659₹42.86555₹28,248.40