
74F08PC | |
|---|---|
DigiKey Part Number | 2156-74F08PC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F08PC |
Description | IC GATE AND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 32018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 604 | ₹46.59300 | ₹28,142.17 |