
74HC194P-E | |
|---|---|
DigiKey Part Number | 2156-74HC194P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC194P-E |
Description | IC REG BIDIRECT PUSH-PULL 4BIT |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | ₹168.66669 | ₹27,998.67 |