NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV132DB,112

DigiKey Part Number
2156-74LV132DB112-ND
Manufacturer
Manufacturer Product Number
74LV132DB,112
Description
IC GATE NAND 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
12mA, 12mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.4V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SSOP
Features
Schmitt Trigger
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,492
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2492
All prices are in INR
Tube
QuantityUnit PriceExt Price
466₹59.63903₹27,791.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.