
74LVCH162373APVG8 | |
|---|---|
DigiKey Part Number | 2156-74LVCH162373APVG8-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCH162373APVG8 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | ₹40.06999 | ₹28,008.92 |