
74LVT162373DGG,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT162373DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162373DGG,112 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Bulk: | 3900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | ₹122.86299 | ₹28,381.35 |