74LVT16373MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹41.05869
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,332
Unit Price: ₹85.73000
Datasheet

Similar


Texas Instruments
In Stock: 1,119
Unit Price: ₹368.08474
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹380.10569
Datasheet

Similar


Texas Instruments
In Stock: 3,180
Unit Price: ₹162.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,505
Unit Price: ₹162.14000
Datasheet

Similar


Texas Instruments
In Stock: 5,574
Unit Price: ₹138.85000
Datasheet

Similar


Texas Instruments
In Stock: 30,011
Unit Price: ₹176.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 855
Unit Price: ₹230.17000
Datasheet

Similar


Texas Instruments
In Stock: 5,749
Unit Price: ₹200.35000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5,116
Unit Price: ₹110.89135
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT16373MTD

DigiKey Part Number
74LVT16373MTDFS-ND
Manufacturer
Manufacturer Product Number
74LVT16373MTD
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT16373MTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1.5ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 721 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

721In Stock
Ships from Flip Electronics