
AD395KD | |
|---|---|
DigiKey Part Number | 2156-AD395KD-ND |
Manufacturer | |
Manufacturer Product Number | AD395KD |
Description | IC DAC 12BIT V-OUT 28CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±13.5V ~ 16.5V | |
Voltage - Supply, Digital | ±13.5V ~ 16.5V | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole |