
AD7541KN | |
|---|---|
DigiKey Part Number | 2156-AD7541KN-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | AD7541KN |
Description | MULTIPLYING D/A CONVERTERS, 12-B |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹2,369.72000 | ₹28,436.64 |