
AD9618JR | |
|---|---|
DigiKey Part Number | 2156-AD9618JR-ND |
Manufacturer | |
Manufacturer Product Number | AD9618JR |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
Gain Bandwidth Product | 150 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 45 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 31mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |