
AD590JRZ | |
|---|---|
DigiKey Part Number | AD590JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD590JRZ |
Description | SENSOR ANALOG -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD590JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±5°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,020.39000 | ₹1,020.39 |
| 5 | ₹924.96400 | ₹4,624.82 |
| 10 | ₹889.36700 | ₹8,893.67 |
| 25 | ₹846.83720 | ₹21,170.93 |
| 98 | ₹791.83378 | ₹77,599.71 |
| 196 | ₹767.31541 | ₹1,50,393.82 |
| 588 | ₹732.54180 | ₹4,30,734.58 |
| 1,078 | ₹715.28899 | ₹7,71,081.53 |

