Image for AM29C116PI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM29C116PI

DigiKey Part Number
2156-AM29C116PI-ND
Manufacturer
Advanced Micro Devices
Manufacturer Product Number
AM29C116PI
Description
IC MPU 52DIP
Customer Reference
Detailed Description
AM29C116 Microprocessor IC - 1 Core, 16-Bit 52-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Micro Devices
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
AM29C116
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
-
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
-
Security Features
-
Mounting Type
Through Hole
Package / Case
52-DIP (0.800", 20.32mm)
Supplier Device Package
52-DIP
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 793
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:793
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹12,047.08500₹24,094.17