
AM686/BEA | |
|---|---|
DigiKey Part Number | 2156-AM686/BEA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM686/BEA |
Description | IC COMPARATOR 1 GEN PUR 16CDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | -5.4V ~ -6.6V, 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 13µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 42mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 15ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-CDIP |
| Bulk: | 2442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹4,266.05571 | ₹29,862.39 |