
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 40 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
| Bulk: | 3026 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | ₹177.98529 | ₹27,943.69 |