Image for AT83C51RB2DMZ-RLRUM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT83C51RB2DMZ-RLRUM

DigiKey Part Number
2156-AT83C51RB2DMZ-RLRUM-ND
Manufacturer
Manufacturer Product Number
AT83C51RB2DMZ-RLRUM
Description
80C52 COMPATIBLE MICROCONTROLLE
Customer Reference
Detailed Description
80C52 - Microcontroller IC 8-Bit
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
80C52
Core Size
8-Bit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6000
All prices are in INR
Bulk
QuantityUnit PriceExt Price
150₹186.37200₹27,955.80