8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89LP214-20PU

DigiKey Part Number
2156-AT89LP214-20PU-ND
Manufacturer
Manufacturer Product Number
AT89LP214-20PU
Description
IC MCU 8BIT 2KB FLASH 14DIP
Customer Reference
Detailed Description
8051 89LP Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
20MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,371
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10371
All prices are in INR
Bulk
QuantityUnit PriceExt Price
139₹201.28173₹27,978.16