


AD5247BKSZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5247BKSZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5247BKSZ100-RL7CT-ND - Cut Tape (CT) 505-AD5247BKSZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5247BKSZ100-RL7 |
Description | IC DGT POT 100KOHM 128TAP SC70-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5247BKSZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹131.48500 | ₹1,314.85 |
| 25 | ₹119.68800 | ₹2,992.20 |
| 100 | ₹106.76320 | ₹10,676.32 |
| 250 | ₹100.59244 | ₹25,148.11 |
| 500 | ₹99.80220 | ₹49,901.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹90.02948 | ₹2,70,088.44 |
| 6,000 | ₹88.17881 | ₹5,29,072.86 |
| 9,000 | ₹87.25254 | ₹7,85,272.86 |
