
ATTINY45-20MU | |
|---|---|
DigiKey Part Number | 2156-ATTINY45-20MU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY45-20MU |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 20-QFN-EP (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 6 | Base Product Number |
| Bulk: | 1046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | ₹155.94148 | ₹28,381.35 |