
AUIRFR5410-IR | |
|---|---|
DigiKey Part Number | 2156-AUIRFR5410-IR-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFR5410-IR |
Description | AUTOMOTIVE HEXFET P CHANNEL |
Customer Reference | |
Detailed Description | P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 760 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 205mOhm @ 7.8A, 10V | Package / Case |
| Bulk: | 1306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | ₹105.30019 | ₹28,009.85 |