RF Mosfet 5 V 15 mA 800MHz 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1102,115

DigiKey Part Number
2156-BF1102115-NXTR-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BF1102,115
Description
RF MOSFET 5V 6TSSOP
Customer Reference
Detailed Description
RF Mosfet 5 V 15 mA 800MHz 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel Dual Gate
Frequency
800MHz
Gain
-
Voltage - Test
5 V
Current Rating (Amps)
40mA
Noise Figure
2dB
Current - Test
15 mA
Power - Output
-
Voltage - Rated
7 V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,780
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5780
All prices are in INR
Bulk
QuantityUnit PriceExt Price
757₹37.27440₹28,216.72