
BU508A | |
|---|---|
DigiKey Part Number | 2156-BU508A-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | BU508A |
Description | TRANS NPN 700V 8A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | Power - Max 125 W |
Packaging Tube | Frequency - Transition 7MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 2A, 4.5A |
| Tube: | 3344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹565.16980 | ₹28,258.49 |
