
BZX585-B43,115 | |
|---|---|
DigiKey Part Number | 2156-BZX585-B43,115-954-ND |
Manufacturer | |
Manufacturer Product Number | BZX585-B43,115 |
Description | DIODE ZENER 43V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Bulk: | 11764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,343 | ₹8.38674 | ₹28,036.87 |