
CA5130M | |
|---|---|
DigiKey Part Number | 2156-CA5130M-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA5130M |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
-3db Bandwidth | 50 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | ₹78.27624 | ₹27,866.34 |