
CD74AC323M | |
|---|---|
DigiKey Part Number | CD74AC323M-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC323M |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC323M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹97.37900 | ₹973.79 |
| 25 | ₹88.34040 | ₹2,208.51 |
| 100 | ₹78.36010 | ₹7,836.01 |
| 250 | ₹73.60204 | ₹18,400.51 |