
CD74ACT157M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT157M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT157M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Tube: | 6309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | ₹83.16880 | ₹28,443.73 |