
74LVC2G125DCTRE6 | |
|---|---|
DigiKey Part Number | 296-32006-2-ND - Tape & Reel (TR) 296-32006-1-ND - Cut Tape (CT) 296-32006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DCTRE6 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125DCTRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹78.09000 | ₹780.90 |
| 25 | ₹70.63480 | ₹1,765.87 |
| 100 | ₹62.41600 | ₹6,241.60 |
| 250 | ₹58.49472 | ₹14,623.68 |
