Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC390E

DigiKey Part Number
296-9199-5-ND
Manufacturer
Manufacturer Product Number
CD74HC390E
Description
IC DECADE COUNTER DL 4BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC390E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹87.59000₹87.59
10₹63.08700₹630.87
25₹56.84360₹1,421.09
100₹50.03160₹5,003.16
250₹46.77936₹11,694.84
500₹44.81688₹22,408.44
1,000₹43.20289₹43,202.89
2,500₹41.49834₹1,03,745.85
5,000₹40.47087₹2,02,354.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,232In Stock
Ships from Rochester Electronics, LLC