1 Circuit IC Switch 8:1 130Ohm 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4351M

DigiKey Part Number
296-33095-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4351M
Description
IC MUX 8:1 130OHM 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4351M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
55ns, 50ns
-3db Bandwidth
145MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹113.22100₹1,132.21
25₹102.87720₹2,571.93
100₹91.51800₹9,151.80
250₹86.10012₹21,525.03
500₹82.83304₹41,416.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,445In Stock
Ships from Rochester Electronics, LLC