Parametric Equivalent
Parametric Equivalent



R1114Q281D-TR-FE | |
|---|---|
DigiKey Part Number | R1114Q281D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114Q281D-TR-FE |
Description | IC REG LINEAR 2.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.70384 | ₹68,111.52 |
| 6,000 | ₹22.10574 | ₹1,32,634.44 |
| 9,000 | ₹21.80635 | ₹1,96,257.15 |
| 15,000 | ₹21.47440 | ₹3,22,116.00 |
| 21,000 | ₹21.28053 | ₹4,46,891.13 |
| 30,000 | ₹21.09408 | ₹6,32,822.40 |
