Image for CG7409AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG7409AF

DigiKey Part Number
2156-CG7409AF-CY-ND
Manufacturer
Manufacturer Product Number
CG7409AF
Description
SPECIAL
Customer Reference
Detailed Description
- Microcontroller IC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,546
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3546
All prices are in INR
Tube
QuantityUnit PriceExt Price
200₹139.77900₹27,955.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.