
CS4392-KS | |
|---|---|
DigiKey Part Number | 2156-CS4392-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS4392-KS |
Description | D/A CONVERTER, 1 FUNC, SERIAL IN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k Serial 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS4392-KS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Bulk: | 882 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | ₹484.56724 | ₹28,104.90 |