



CY2305CSXI-1H | |
|---|---|
DigiKey Part Number | 2156-CY2305CSXI-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2305CSXI-1H |
Description | PLL BASED CLOCK DRIVER, 2305 SER |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2305CSXI-1H Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133.33MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 |
| Bulk: | 11713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹709.77000 | ₹28,390.80 |
