



CY23S05SXC-1H | |
|---|---|
DigiKey Part Number | 2156-CY23S05SXC-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY23S05SXC-1H |
Description | PLL BASED CLOCK DRIVER, 23S SERI |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23S05SXC-1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | ₹965.40690 | ₹27,996.80 |