
CY2411SC-1 | |
---|---|
DigiKey Part Number | 2156-CY2411SC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2411SC-1 |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, VCXO IC 54MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, VCXO | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 54MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
202 | ₹132.22262 | ₹26,708.97 |