
CY2DL814SXI | |
---|---|
DigiKey Part Number | 2156-CY2DL814SXI-428-ND |
Manufacturer | |
Manufacturer Product Number | CY2DL814SXI |
Description | LOW SKEW CLOCK DRIVER, 2DL SERIE |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 400 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
78 | ₹341.64897 | ₹26,648.62 |