
CY2SSTV857ZC-27T | |
|---|---|
DigiKey Part Number | 2156-CY2SSTV857ZC-27T-ND |
Manufacturer | |
Manufacturer Product Number | CY2SSTV857ZC-27T |
Description | IC ZD BUFFER 48-TFSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC Output 48-TSSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input | Clock | |
Output | Clock | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Voltage - Supply | 2.38V ~ 2.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP II |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | ₹273.03495 | ₹28,122.60 |