
CY7C0430CV-133BGI | |
|---|---|
DigiKey Part Number | 2156-CY7C0430CV-133BGI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0430CV-133BGI |
Description | IC SRAM 1.152MBIT PAR 272PBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous Memory IC 1.152Mbit Parallel 133 MHz 5 ns 272-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 272-PBGA (27x27) | |
Base Product Number |
| Bulk: | 372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,154.27000 | ₹20,154.27 |