
CY7C1032-10JC | |
|---|---|
DigiKey Part Number | 2156-CY7C1032-10JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1032-10JC |
Description | IC SRAM 1.152MBIT PAR 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 1.152Mbit Parallel 10 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 64K x 18 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
| Bulk: | 819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | ₹1,032.50074 | ₹27,877.52 |