165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1148KV18-400BZC

DigiKey Part Number
2156-CY7C1148KV18-400BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1148KV18-400BZC
Description
IC SRAM 18MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II+ Memory IC 18Mbit Parallel 400 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, DDR II+
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₹8,519.04 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
7₹3,743.94000₹26,207.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,730In Stock
Ships from Flip Electronics