
CY7C1370DV25-200CKJ | |
|---|---|
DigiKey Part Number | 2156-CY7C1370DV25-200CKJ-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1370DV25-200CKJ |
Description | IC SRAM 18MBIT PARALLEL 200MHZ |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Base Product Number |
| Bulk: | 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,759.23700 | ₹27,592.37 |