
CY7C1425KV18-300BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1425KV18-300BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1425KV18-300BZXC |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 300 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1425KV18-300BZXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 4M x 9 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹4,932.33500 | ₹29,594.01 |