Alternator, 3-Phase PMIC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS3341YDR14G

DigiKey Part Number
CS3341YDR14G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS3341YDR14G
Description
IC DRIVER DARL ALT REG 14-SOIC
Customer Reference
Detailed Description
Alternator, 3-Phase PMIC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS3341YDR14G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Alternator, 3-Phase
Current - Supply
12mA
Voltage - Supply
9V ~ 17V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5,000In Stock
Ships from Rochester Electronics, LLC