
CY7C60223-PXC | |
|---|---|
DigiKey Part Number | 2156-CY7C60223-PXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60223-PXC |
Description | IC MCU 8BIT 8KB FLASH 24DIP |
Customer Reference | |
Detailed Description | M8C enCoRe™ II CY7C602xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | SPI | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-PDIP | |
Package / Case | 24-DIP (0.300", 7.62mm) |
| Tube: | 1680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | ₹209.66850 | ₹27,885.91 |