M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C60333-LFXC

DigiKey Part Number
2156-CY7C60333-LFXC-CY-ND
Manufacturer
Manufacturer Product Number
CY7C60333-LFXC
Description
IC MCU 8BIT 8KB FLASH 32QFN
Customer Reference
Detailed Description
M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,174
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
All prices are in INR
Tray
QuantityUnit PriceExt Price
216₹129.52852₹27,978.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.