M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20434-12LQXIKC

DigiKey Part Number
2156-CY8C20434-12LQXIKC-ND
Manufacturer
Manufacturer Product Number
CY8C20434-12LQXIKC
Description
IC MCU 8BIT 8KB FLASH 32QFN
Customer Reference
Detailed Description
M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI
Peripherals
LVD, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,919
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:11919
All prices are in INR
Bulk
QuantityUnit PriceExt Price
145₹193.82690₹28,104.90