
CY8C21434-24LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8C21434-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C21434-24LTXI |
Description | IC MCU 8BIT 8KB FLASH 32QFN |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C21434-24LTXI Models |
Category | Number of I/O 28 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 28x8b |
Core Processor M8C | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-QFN (5x5) |
Peripherals POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
| Bulk: | 1305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | ₹423.99636 | ₹27,983.76 |