
CY8C24794-24LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8C24794-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24794-24LTXI |
Description | IC MCU 8BIT 16KB FLASH 56QFN |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C24794-24LTXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 48x14b; D/A 2x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 56-QFN (8x8) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 56-VFQFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Bulk: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹2,329.65000 | ₹27,955.80 |