
CY8C27543-24AXI | |
|---|---|
DigiKey Part Number | 2156-CY8C27543-24AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C27543-24AXI |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C27543-24AXI Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 4x14b; D/A 4x9b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 44-TQFP (10x10) |
Connectivity I2C, SPI, UART/USART | Package / Case 44-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Bulk: | 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹935.58733 | ₹28,067.62 |